Part Details for 170M3108 by Eaton Bussmann
Overview of 170M3108 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8032
|
Newark | Fuse 40A 690V 1*kn/80 Ar Uc |Eaton Bussmann 170M3108 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.8800 / $440.1000 | Buy Now |
DISTI #
170M3108-ND
|
DigiKey | FUSE SQUARE 40A 700VAC RECT Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$426.9150 | Buy Now |
DISTI #
71337362
|
RS | FUSE 40A 690V 1KN/80 AR UC | Bussmann by Eaton 170M3108 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$429.2400 | RFQ |