Part Details for 170M2667 by Eaton Corporation
Overview of 170M2667 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M2667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M2667
|
Avnet Americas | Fuse Square Body 200A 690V 2-Pin Stud Mount - Bulk (Alt: 170M2667) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$206.0160 / $228.5490 | Buy Now |
DISTI #
504-170M2667
|
Mouser Electronics | Specialty Fuses 200A 690V 00TN/80 AR UR RoHS: Compliant | 6 |
|
$199.4400 / $260.7100 | Buy Now |
DISTI #
67549642
|
Verical | Fuse Square Body 200A 690V Stud Mount 54 X 21mm CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 6 |
|
$309.2960 / $355.1860 | Buy Now |
Part Details for 170M2667
170M2667 CAD Models
170M2667 Part Data Attributes
|
170M2667
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M2667
Eaton Corporation
Electric Fuse, 200A, 700VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 51 mm | |
Body Length or Diameter | 54 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3400 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | CE; CSA; DIN 43653; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |