170M1569D
Description: Electric Fuse, 160A, 690VAC, 200000A (IR), Inline/holder, ROHS COMPLIANT

Overview of 170M1569D by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 170M1569D by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 170M1569D
Avnet Americas Fuse Square Body 160A 690V 2-Pin Flat Bolt - Bulk (Alt: 170M1569D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $172.9496
  • 10 $168.2800
  • 30 $163.4720
  • 50 $159.8660
  • 100 $153.8560
  • 250 $150.2500
  • 500 $146.6440
$146.6440 / $172.9496 Buy Now
DISTI # 504-170M1569D
Mouser Electronics Specialty Fuses 160A 690V aR DIN 000 HSDNH RoHS: Not Compliant 5
  • 1 $234.2100
  • 5 $206.3500
  • 10 $184.5200
  • 25 $183.7200
  • 50 $152.9800
$152.9800 / $234.2100 Buy Now

CAD Models for 170M1569D by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 170M1569D by Eaton Corporation

170M1569D
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Eaton
Body Breadth
20.5 mm
Body Height
49.7 mm
Body Length or Diameter
35 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
2300 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
200000 A
Rated Current
160 A
Rated Voltage(AC)
690 V
Reference Standard
CE; CSA; IEC; UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 170M1569D
    Eaton Corporation
    Electric Fuse, 160A, 690VAC, 200000A (IR), Inline/holder, ROHS COMPLIANT
    VS

Related Parts for 170M1569D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 170M1569D by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 170M1569D by Eaton Corporation

Select Manufacturer
Which Manufacturer of 170M1569D would you like to use for your alert(s)?
  • Please alert me when 170M1569D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 170M1569D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 170M1569D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 170M1569D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 170M1569D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 170M1569D by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: