There are no models available for this part yet.
Overview of 170M1369 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M1369 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50B1219
|
Newark | Fuse 160A 690V 000/80 Ar Uc |Eaton Bussmann 170M1369 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.4600 / $187.6200 | Buy Now | |
DISTI #
283-4408-ND
|
DigiKey | FUSE SQUARE 160A 700VAC RECT Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.6460 | Buy Now | |
DISTI #
71338357
|
RS | Fuse 160A 690V 000/80 Ar Uc | Bussmann by Eaton 170M1369 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 12 |
|
$136.1500 / $170.1900 | Buy Now | |
DISTI #
000000000000802029
|
Sager | Specialty Fuses 160A 690V 000/80 AR UC Min Qty: 10 | 0 |
|
$125.4100 / $129.4600 | Buy Now |