Part Details for 170M1308 by Eaton Bussmann
Overview of 170M1308 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M1308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7871
|
Newark | 10A 690V Iec Gr 000U/80 Square Body Fuse |Eaton Bussmann 170M1308 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0600 / $146.7200 | Buy Now |
DISTI #
170M1308-ND
|
DigiKey | FUSE SQUARE 10A 700VAC RECT Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.7160 | Buy Now |
DISTI #
71338214
|
RS | FUSE 10A 690V 000U/80 GR UC | Bussmann by Eaton 170M1308 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$134.7100 | RFQ |