Part Details for 170L8930 by Eaton Bussmann
Overview of 170L8930 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170L8930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7811
|
Newark | Fuse 450A 1000V 2Stn/110 Ar |Eaton Bussmann 170L8930 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$613.4400 / $747.1400 | Buy Now |
DISTI #
170L8930-ND
|
DigiKey | FUSE 450A 1000V 2STN/110 AR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$739.4800 | Buy Now |
DISTI #
71338086
|
RS | FUSE 450A 1000V 2STN/110 AR | Bussmann by Eaton 170L8930 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$633.3100 / $703.6700 | RFQ |
DISTI #
000000000002484262
|
Sager | Specialty Fuses 450A 1kV 2STN/110 AR Min Qty: 1 | 0 |
|
$491.5400 / $524.3100 | Buy Now |