Part Details for 170H1007 by Eaton Bussmann
Overview of 170H1007 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170H1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J7050
|
Newark | Base 00/80 400A 1000V Ur 43653 |Eaton Bussmann 170H1007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.4000 / $158.1900 | Buy Now |
DISTI #
2041-170H1007-ND
|
DigiKey | FUSE BLOK BLT DWN 1000V 400A CHA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$98.4094 / $143.8300 | Buy Now |
DISTI #
70248838
|
RS | FUSE BLOK BLT DWN 1000V 400A CHA | Bussmann by Eaton 170H1007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$115.0600 / $143.8300 | Buy Now |
DISTI #
000000000002448552
|
Sager | Fuse Holder BASE 00/80 400A 1kV UR 43653 Min Qty: 1 | 0 |
|
$98.3800 / $112.4300 | Buy Now |