Part Details for 170H0235 by Eaton Bussmann
Results Overview of 170H0235 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
170H0235 Information
170H0235 by Eaton Bussmann is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 170H0235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C9470
|
Newark | Buss Semitron Fuse |Eaton Bussmann 170H0235 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.6800 / $151.5900 | Buy Now |
DISTI #
170H0235-ND
|
DigiKey | FUSE W/MICROSWTCH 2A 250V TYPE T Min Qty: 12 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.9692 | Buy Now |
DISTI #
71337895
|
RS | MICROSWITCH T1 2A 250V X0-3 | Bussmann by Eaton 170H0235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 12 |
|
$111.6900 / $139.6100 | Buy Now |
DISTI #
000000000002448550
|
Sager | Fuse Holder Accessories MICROSWITCH T1 2A 250V X0 Min Qty: 12 | 0 |
|
$101.3300 / $104.5900 | Buy Now |