Part Details for 170H0047 by Eaton Bussmann
Overview of 170H0047 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170H0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7677
|
Newark | Microswitch T1 2A 250V 3 Spec |Eaton Bussmann 170H0047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.8700 / $268.8800 | Buy Now |
DISTI #
170H0047-ND
|
DigiKey | FUSE 2A 250V MICROSWITCH T1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$270.7500 | Buy Now |
DISTI #
71337866
|
RS | MICROSWITCH T1 2A 250V 3 SPEC | Bussmann by Eaton 170H0047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$186.8500 / $233.5600 | RFQ |
DISTI #
000000000002483955
|
Sager | Fuse Holder Accessories MICROSWITCH T1 2A 250V 3 SPEC Min Qty: 1 | 0 |
|
$163.1500 / $181.2800 | Buy Now |