Part Details for 170GE by Hammond Manufacturing
Overview of 170GE by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7238
|
Newark | Autotransformer Rohs Compliant: Yes |Hammond 170GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$201.8300 / $217.1500 | Buy Now |
DISTI #
3937-170GE-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 1.5KVA Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$335.9273 / $383.9300 | Buy Now |
DISTI #
HM4546-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 1.5KVA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.7292 / $203.6600 | Buy Now |
DISTI #
546-170GE
|
Mouser Electronics | Autotransformers Autotransformer, 50/60 Hz, single winding, 115 / 230VAC step up or down, 1500VA RoHS: Compliant | 0 |
|
$187.8000 / $203.6500 | Order Now |
DISTI #
71814014
|
RS | Transformer, line, autoformer, hard wired, 115 to 230V, 230 to 115V, 1500VA | Hammond Manufacturing 170GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$196.3100 / $211.0900 | RFQ |
|
Onlinecomponents.com | transformer - auto/lead connected line RoHS: Compliant | 1 Factory Stock |
|
$199.5400 / $214.3200 | Buy Now |
|
Powell Electronics | AUTO 1500VA 230/115 Min Qty: 1 | 1 |
|
$194.4900 / $227.4000 | Buy Now |
|
Master Electronics | transformer - auto/lead connected line RoHS: Compliant | 1 Factory Stock |
|
$199.5400 / $214.3200 | Buy Now |
Part Details for 170GE
170GE CAD Models
170GE Part Data Attributes
|
170GE
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
170GE
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Height | 139.7 mm | |
Input Voltage-Nom | 230 V | |
Length | 177.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 1500 VA | |
Width | 111.252 mm |