Part Details for 170EE by Hammond Manufacturing
Overview of 170EE by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3170EE2T | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface | |
ZSSC3170EE1B | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface | |
ZSSC3170EE1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface |
Price & Stock for 170EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7236
|
Newark | Autotransformer Rohs Compliant: Yes |Hammond 170EE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$120.1200 / $143.9300 | Buy Now |
DISTI #
HM4542-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 750VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$116.7266 / $130.6200 | Buy Now |
DISTI #
3937-170EE-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 750VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$207.9273 / $237.6400 | Buy Now |
DISTI #
546-170EE
|
Mouser Electronics | Autotransformers Autotransformer, 50/60 Hz, single winding, 115 / 230VAC step up or down, 750VA RoHS: Compliant | 0 |
|
$116.7200 / $130.6100 | Order Now |
DISTI #
71814013
|
RS | Transformer, line, autoformer, hard wired, 115 to 230V, 230 to 115V, 750VA | Hammond Manufacturing 170EE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.4200 / $160.9000 | RFQ |
|
Onlinecomponents.com | transformer - auto/lead connected line RoHS: Compliant | 1 Factory Stock |
|
$119.8300 / $150.3700 | Buy Now |
|
Powell Electronics | AUTO 750VA 230/115 Min Qty: 1 | 1 |
|
$120.3800 / $140.7500 | Buy Now |
|
Master Electronics | transformer - auto/lead connected line RoHS: Compliant | 1 Factory Stock |
|
$119.8300 / $150.3700 | Buy Now |
Part Details for 170EE
170EE CAD Models
170EE Part Data Attributes
|
170EE
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
170EE
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 124.46 mm | |
Input Voltage-Nom | 230 V | |
Length | 152.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 750 VA | |
Width | 95.25 mm |