Part Details for 170E8888 by Eaton Bussmann
Overview of 170E8888 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170E8888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-170E8888-ND
|
DigiKey | FUSE 450A 4000V 2SK+2S/394 ADC D Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,053.5800 | Buy Now |
DISTI #
170E8888
|
IBS Electronics | Eaton Bussmann High Speed Square Body FUSE 450A 4000V 2SK+, 2S/394 ADC DC - 170E8888 Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,233.6760 | Buy Now |
DISTI #
000000000005541737
|
Sager | Eaton Corporation FUSE 450A 4000V 2SK+2S/394 ADC DC | 0 |
|
Buy Now |