Part Details for 170E6139 by Eaton Bussmann
Overview of 170E6139 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170E6139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7629
|
Newark | Fuse 350A 800V Tp 408 Ar |Eaton Bussmann 170E6139 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$735.7900 / $896.1600 | Buy Now |
DISTI #
170E6139-ND
|
DigiKey | FUSE 350A 800V TP 408 AR Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$872.6900 | Buy Now |
DISTI #
71337748
|
RS | FUSE 350A 800V TP 408 AR | Bussmann by Eaton 170E6139 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$759.6200 / $844.0200 | RFQ |
DISTI #
000000000002483893
|
Sager | Specialty Fuses 350A 800V TP 408 AR Min Qty: 1 | 0 |
|
$589.5800 / $628.8800 | Buy Now |