Part Details for 170SE by Hammond Manufacturing
Overview of 170SE by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7233
|
Newark | Autotransformer Rohs Compliant: Yes |Hammond 170SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$73.9300 / $89.0000 | Buy Now |
DISTI #
HM4551-ND
|
DigiKey | XFRMR NON-ISOL 115-230VAC 50VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0914 / $85.3100 | Buy Now |
DISTI #
546-170SE
|
Mouser Electronics | Autotransformers Autotransformer, 50/60 Hz, single winding, 115 / 230VAC step up or down, 50VA RoHS: Compliant | 2 |
|
$71.0900 / $85.5800 | Buy Now |
DISTI #
71814016
|
RS | Transformer, line, autoformer, hard wired, 115 to 230V, 230 to 115V, 50VA | Hammond Manufacturing 170SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.3300 / $89.2400 | RFQ |
|
Onlinecomponents.com | transformer - auto/lead connected line RoHS: Compliant | 8 Factory Stock |
|
$71.2800 / $90.8200 | Buy Now |
|
Powell Electronics | transformer - auto/lead connecte Min Qty: 1 | 5 |
|
$70.3900 / $80.4400 | Buy Now |
|
Master Electronics | transformer - auto/lead connected line RoHS: Compliant | 8 Factory Stock |
|
$71.2800 / $90.8200 | Buy Now |
Part Details for 170SE
170SE CAD Models
170SE Part Data Attributes:
|
170SE
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
170SE
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Height | 104.14 mm | |
Input Voltage-Nom | 230 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 50 VA | |
Width | 79.502 mm |