170M4497
Description: Electric Fuse, 630A, 1300VAC, 100000A (IR), Inline/holder,

Overview of 170M4497 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 170M4497 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 170M4497
Avnet Americas Fuse Square Body 630A 1300V 2-Pin Flat Bolt - Bulk (Alt: 170M4497) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk 0
  • 2 $852.2556
  • 4 $840.2520
  • 8 $816.2448
  • 12 $804.2412
  • 16 $792.2376
  • 20 $780.2340
  • 200 $768.2304
$768.2304 / $852.2556 Buy Now
DISTI # 504-170M4497
Mouser Electronics Specialty Fuses 630A 1kV 1GKN/75 AR RoHS: Compliant 0
  • 2 $867.3800
  • 6 $840.3000
$840.3000 / $867.3800 Order Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 0
  • 2 $742.3400
$742.3400 Buy Now

CAD Models for 170M4497 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 170M4497 by Eaton Corporation

170M4497
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
53 mm
Body Height
53 mm
Body Length or Diameter
74 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
130000 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
100000 A
Rated Current
630 A
Rated Voltage(AC)
1300 V
Reference Standard
CE; IEC; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. 170M4497
    Eaton Corporation
    Electric Fuse, 630A, 1300VAC, 100000A (IR), Inline/holder,
    VS

Related Parts for 170M4497

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 170M4497 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 170M4497 by Eaton Corporation

  • Please alert me when 170M4497 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 170M4497 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 170M4497 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 170M4497 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 170M4497.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 170M4497 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: