Part Details for 170F8230 by Cooper Industries
Overview of 170F8230 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 170F8230
170F8230 CAD Models
170F8230 Part Data Attributes
|
170F8230
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
170F8230
Cooper Industries
Electric Fuse, 160A, 1200VDC, Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1200 VDC: 100000 A | |
Body Breadth | 65.5 mm | |
Body Height | 65.5 mm | |
Body Length or Diameter | 122 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 160 A | |
Rated Voltage(DC) | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |