Part Details for 170E by Hammond Manufacturing
Overview of 170E by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3170EA1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with LIN and PWM Interface | |
2SK1170-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 20A 270Mohm To-3P | |
ISL3170EIBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers |
Price & Stock for 170E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8507
|
Newark | Autotransformer Rohs Compliant: Yes |Hammond 170E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$147.1700 / $164.6800 | Buy Now |
DISTI #
3937-170E-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 750VA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$255.9273 / $292.4900 | Buy Now |
DISTI #
HM4543-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 750VA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$142.6712 / $158.1900 | Buy Now |
DISTI #
546-170E
|
Mouser Electronics | Autotransformers Autotransformer, 50/60 Hz, single winding, 115 / 230VAC step up or down, 750VA RoHS: Compliant | 0 |
|
$144.4600 / $158.1800 | Order Now |
DISTI #
70180830
|
RS | Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC | Hammond Manufacturing 170E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.8200 | RFQ |
|
Onlinecomponents.com | transformer - auto/lead connected line RoHS: Compliant | 21 Factory Stock |
|
$152.0200 / $163.2800 | Buy Now |
|
Powell Electronics | AUTO 750VA 230/115 Min Qty: 1 | 14 |
|
$148.1700 / $173.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now | |
|
Master Electronics | transformer - auto/lead connected line RoHS: Compliant | 21 Factory Stock |
|
$152.0200 / $163.2800 | Buy Now |
Part Details for 170E
170E CAD Models
170E Part Data Attributes
|
170E
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
170E
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 116.84 mm | |
Input Voltage-Max | 230 V | |
Input Voltage-Min | 115 V | |
Length | 139.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 750 VA | |
Width | 95.25 mm |