-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8588-ND
|
DigiKey | TERM BLK 20P SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
311 In Stock |
|
$4.2800 | Buy Now |
DISTI #
651-1709678
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/20-3.5H RoHS: Compliant | 157 |
|
$4.1700 / $4.2800 | Buy Now |
DISTI #
V36:1790_10650640
|
Arrow Electronics | Conn PC Terminal Block 20 POS 3.5mm Solder 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 5 |
|
$4.0780 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 20 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm RoHS: Compliant |
150 In Stock |
|
$4.2600 / $6.2100 | Buy Now |
DISTI #
71793630
|
Verical | Conn PC Terminal Block 20 POS 3.5mm Solder 17.5A Min Qty: 10 Package Multiple: 5 Date Code: 1804 | Americas - 150 |
|
$6.0199 / $8.0754 | Buy Now |
DISTI #
66942615
|
Verical | Conn PC Terminal Block 20 POS 3.5mm Solder 17.5A Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 5 |
|
$4.0780 | Buy Now |
DISTI #
1709678
|
TTI | Fixed Terminal Blocks PT 1.5/20-3.5H RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.0500 / $4.4700 | Buy Now |
DISTI #
000000000001224990
|
Sager | Fixed Terminal Blocks PT 1.5/20-3.5H Min Qty: 50 | 0 |
|
$5.2500 / $5.6500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 670 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 20 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm RoHS: Compliant |
150 In Stock |
|
$4.2600 / $6.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1709678
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709678
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 17.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; EN; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |