Part Details for 1709465 by Phoenix Contact
Overview of 1709465 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1709465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9616
|
Newark | Terminal Block, Pluggable, 8Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:8Ways, Wire Size (Awg):26Awg To 20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:160V, Product Range:Ptsm, rohs Compliant: Yes |Phoenix Contact 1709465 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$4.0300 / $6.1900 | Buy Now |
DISTI #
277-11816-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
334 In Stock |
|
$2.4619 / $3.1400 | Buy Now |
DISTI #
651-1709465
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 8-PL-2,5 WH RoHS: Compliant | 585 |
|
$2.4000 / $3.1400 | Buy Now |
DISTI #
V36:1790_17021286
|
Arrow Electronics | Conn Terminal Block F 8 POS 2.5mm Spring Clamp RA Panel Mount 6A Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2317 | Americas - 32 |
|
$2.4040 / $2.7040 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin |
540 In Stock |
|
$2.3500 / $3.0900 | Buy Now |
DISTI #
73501831
|
Verical | Conn Terminal Block F 8 POS 2.5mm Spring Clamp RA Panel Mount 6A Min Qty: 20 Package Multiple: 10 Date Code: 1802 | Americas - 300 |
|
$3.1290 / $4.0927 | Buy Now |
DISTI #
68401705
|
Verical | Conn Terminal Block F 8 POS 2.5mm Spring Clamp RA Panel Mount 6A Min Qty: 3 Package Multiple: 1 Date Code: 2317 | Americas - 32 |
|
$2.4040 / $2.7040 | Buy Now |
DISTI #
1709465
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 8-PL-2,5 WH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.3900 / $2.5900 | Buy Now |
DISTI #
000000000005521317
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 8-PL-2,5 WH Min Qty: 1 | 0 |
|
$3.0900 / $3.6100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ |
Part Details for 1709465
1709465 CAD Models
1709465 Part Data Attributes:
|
1709465
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709465
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |