-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9608
|
Newark | Terminal Block, Pluggable, 4Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:4Ways, Wire Size (Awg):26Awg To 20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:160V, Product Range:Ptsm, rohs Compliant: Yes |Phoenix Contact 1709460 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $3.3600 | Buy Now |
DISTI #
277-11812-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2950 / $1.7700 | Buy Now |
DISTI #
651-1709460
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 4-PL-2,5 WH RoHS: Compliant | 0 |
|
$1.3000 / $1.5800 | Order Now |
DISTI #
V99:2348_17021283
|
Arrow Electronics | Conn Terminal Block F 4 POS 2.5mm Spring Clamp RA Panel Mount 6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2209 | Americas - 2 |
|
$0.9254 / $1.1894 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin RoHS: Compliant |
750 On Order |
|
$1.2600 / $1.8200 | Buy Now |
DISTI #
1709460
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 4-PL-2,5 WH RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 211 In Stock |
|
$1.2400 / $1.5800 | Buy Now |
DISTI #
000000000005521313
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 4-PL-2,5 WH Min Qty: 1 | 0 |
|
$1.5200 / $1.8400 | Buy Now |
DISTI #
1709460
|
Avnet Abacus | PTSM 0,5/ 4-PL-2,5 WH , PTSM054PL25WH (Alt: 1709460) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin RoHS: Compliant |
750 On Order |
|
$1.2600 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1709460
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709460
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |