-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9604
|
Newark | Terminal Block, Pluggable, 2Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:2Ways, Wire Size (Awg):26Awg To 20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:160V, Product Range:Ptsm, rohs Compliant: Yes |Phoenix Contact 1709457 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 423 |
|
$1.4000 / $2.2100 | Buy Now |
DISTI #
277-11810-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
825 In Stock |
|
$0.7069 / $0.9400 | Buy Now |
DISTI #
651-1709457
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 2-PL-2,5 WH RoHS: Compliant | 6650 |
|
$0.7200 / $0.9400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin |
1132 In Stock |
|
$0.6730 / $0.7760 | Buy Now |
DISTI #
51665641
|
Verical | Conn Terminal Block F 2 POS 2.5mm Spring Clamp ST Panel Mount 6A Min Qty: 250 Package Multiple: 250 Date Code: 1838 | Americas - 250 |
|
$1.0778 | Buy Now |
DISTI #
1709457
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 2-PL-2,5 WH RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 154 In Stock |
|
$0.7000 / $0.9100 | Buy Now |
DISTI #
000000000005521311
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 2-PL-2,5 WH Min Qty: 1 | 0 |
|
$0.8887 / $1.0400 | Buy Now |
DISTI #
63P8294
|
Bürklin Elektronik | Socket header, 2 pole, pitch 2.5 mm, straight, white, 1709457 Min Qty: 1 | 100 |
|
$0.8942 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
DISTI #
2617037
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 20AWG RoHS: Compliant Min Qty: 1 Container: Each | 423 |
|
$0.8291 / $0.9993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1709457
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709457
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |