Part Details for 1709453 by Phoenix Contact
Overview of 1709453 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1709453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9609
|
Newark | Terminal Block, Pluggable, 5Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:5Ways, Wire Size (Awg):26Awg To 20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:160V, Product Range:Ptsm, rohs Compliant: Yes |Phoenix Contact 1709453 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$2.7100 / $4.1500 | Buy Now |
DISTI #
277-11806-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
327 In Stock |
|
$1.6250 / $2.0700 | Buy Now |
DISTI #
651-1709453
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/5-PI-2,5 PLUG. RoHS: Compliant | 631 |
|
$1.6200 / $2.0700 | Buy Now |
DISTI #
70804589
|
Verical | Conn Terminal Block M 5 POS 2.5mm Spring Clamp ST Cable Mount 6A Min Qty: 100 Package Multiple: 100 Date Code: 1904 | Americas - 400 |
|
$2.4447 / $2.6490 | Buy Now |
DISTI #
1709453
|
TTI | Pluggable Terminal Blocks PTSM 0,5/5-PI-2,5 PLUG. RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5800 / $1.6500 | Buy Now |
DISTI #
000000000005521319
|
Sager | Pluggable Terminal Blocks PTSM 0,5/5-PI-2,5 PLUG. Min Qty: 1 | 0 |
|
$2.0500 / $2.3900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
DISTI #
2617042
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 5POS, 20AWG RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$1.9610 / $2.1978 | Buy Now |
DISTI #
2617042
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5POS, 20AWG RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 70 |
|
$1.8967 / $2.0976 | Buy Now |
Part Details for 1709453
1709453 CAD Models
1709453 Part Data Attributes:
|
1709453
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709453
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |