Part Details for 1709452 by Phoenix Contact
Overview of 1709452 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1709452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9607
|
Newark | Terminal Block, Pluggable, 4Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:4Ways, Wire Size (Awg):26Awg To 20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:160V, Product Range:Ptsm, rohs Compliant: Yes |Phoenix Contact 1709452 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2661 |
|
$2.2000 / $3.3800 | Buy Now |
DISTI #
277-11805-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
760 In Stock |
|
$1.3081 / $1.7400 | Buy Now |
DISTI #
651-1709452
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/4-PI-2,5 WH RoHS: Compliant | 1391 |
|
$1.3000 / $1.7100 | Buy Now |
DISTI #
V99:2348_17021279
|
Arrow Electronics | Conn PC Terminal Block 4 POS 2.5mm Spring Clamp ST Cable Mount 6A Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2221 | Americas - 3 |
|
$1.4050 / $1.5140 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin |
670 In Stock |
|
$1.2500 / $1.8100 | Buy Now |
DISTI #
1709452
|
TTI | Pluggable Terminal Blocks PTSM 0,5/4-PI-2,5 WH RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.2700 / $1.4100 | Buy Now |
DISTI #
000000000005447141
|
Sager | Pluggable Terminal Blocks PTSM 0,5/4-PI-2,5 WH Min Qty: 1 | 2000 |
|
$1.6500 / $1.9100 | Buy Now |
DISTI #
63P8346
|
Bürklin Elektronik | Pin header, 4 pole, pitch 2.5 mm, straight, white, 1709452 Min Qty: 1 | 200 |
|
$1.6916 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
DISTI #
2617040
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 4POS, 20AWG RoHS: Compliant Min Qty: 1 Container: Each | 2661 |
|
$1.6653 / $1.9466 | Buy Now |
Part Details for 1709452
1709452 CAD Models
1709452 Part Data Attributes:
|
1709452
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709452
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |