Part Details for 1709451 by Phoenix Contact
Overview of 1709451 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1709451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9605
|
Newark | Terminal Block, Pluggable, 3Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:3Ways, Wire Size (Awg):26Awg To 20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:160V, Product Range:Ptsm, rohs Compliant: Yes |Phoenix Contact 1709451 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$2.0900 / $3.2900 | Buy Now |
DISTI #
277-11804-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
484 In Stock |
|
$1.0075 / $1.3400 | Buy Now |
DISTI #
651-1709451
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/3-PI-2,5 PLUG RoHS: Compliant | 5586 |
|
$1.0000 / $1.0300 | Buy Now |
DISTI #
V99:2348_17021278
|
Arrow Electronics | Conn Terminal Block M 3 POS 2.5mm Push-In Spring RA Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2146 | Americas - 43 |
|
$0.7065 / $0.9362 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin |
3500 In Stock |
|
$0.9610 / $1.2610 | Buy Now |
DISTI #
72152749
|
Verical | Conn Terminal Block M 3 POS 2.5mm Push-In Spring RA Panel Mount Min Qty: 50 Package Multiple: 25 Date Code: 1802 | Americas - 3500 |
|
$1.2035 / $1.6689 | Buy Now |
DISTI #
60256495
|
Verical | Conn Terminal Block M 3 POS 2.5mm Push-In Spring RA Panel Mount Min Qty: 7 Package Multiple: 1 Date Code: 2146 | Americas - 43 |
|
$0.7065 | Buy Now |
DISTI #
1709451
|
TTI | Pluggable Terminal Blocks PTSM 0,5/3-PI-2,5 PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.9800 / $1.0200 | Buy Now |
DISTI #
000000000005521318
|
Sager | Pluggable Terminal Blocks PTSM 0,5/3-PI-2,5 PLUG Min Qty: 1 | 0 |
|
$1.2700 / $1.4700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ |
Part Details for 1709451
1709451 CAD Models
1709451 Part Data Attributes:
|
1709451
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709451
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |