Part Details for 1709199 by Phoenix Contact
Overview of 1709199 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1709199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1709199-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1626 | Buy Now |
DISTI #
651-1709199
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-10AWG Screw RoHS: Compliant | 0 |
|
$19.0500 | Order Now |
DISTI #
71783810
|
RS | PCB Plug Screw 7.62mm 8AWG 1000V 41A 6 Position | Phoenix Contact 1709199 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6800 / $22.4000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 50 Factory Stock |
|
$15.7600 / $22.3900 | Buy Now |
DISTI #
000000000002431747
|
Sager | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-10AWG Screw Min Qty: 50 | 0 |
|
$18.2900 / $18.9800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1300 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 50 Factory Stock |
|
$15.7600 / $22.3900 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-10AWG Screw | 0 |
|
$54.9900 | Buy Now |
Part Details for 1709199
1709199 CAD Models
1709199 Part Data Attributes
|
1709199
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709199
Phoenix Contact
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 1709199
This table gives cross-reference parts and alternative options found for 1709199. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1709199, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1950920000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | 1709199 vs 1950920000 |
1777587 | Phoenix Contact | $6.7756 | Barrier Strip Terminal Block, 41A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1709199 vs 1777587 |
1951220000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | 1709199 vs 1951220000 |
1932320000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | 1709199 vs 1932320000 |