-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4365
|
Newark | Insulation Sleeve, Pvc, 1Pos, Natural Rohs Compliant: Yes |Amp Te Connectivity 170891-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9327 |
|
$0.1220 / $0.1440 | Buy Now |
DISTI #
11H8530
|
Newark | Sleeve For 250 F Rohs Compliant: Yes |Amp Te Connectivity 170891-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 | Buy Now |
DISTI #
A106981-ND
|
DigiKey | CONN RCPT SLEEVE 0.25 CLEAR Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
98483 In Stock |
|
$0.1292 / $0.2000 | Buy Now |
DISTI #
170891-1
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 170891-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 3 Days Container: Bulk | 276000 Factory Stock |
|
$0.1369 | Buy Now |
DISTI #
571-170891-1
|
Mouser Electronics | Terminals SLEEVE FOR 250 F RoHS: Compliant | 19282 |
|
$0.1350 / $0.3800 | Buy Now |
DISTI #
V99:2348_11651344
|
Arrow Electronics | IDC Housing Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2248 | Americas - 11903 |
|
$0.1298 / $0.1310 | Buy Now |
DISTI #
70468140
|
RS | FASTON .250,Connector sleeve, natural | TE Connectivity 170891-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2010 / $0.2860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1216 | Buy Now |
DISTI #
AMP170891-1
|
Heilind Electronics | SLEEVE FOR 250 F | Americas - 0 in Stock |
|
$0.1068 / $0.1542 | Buy Now |
|
Onlinecomponents.com | IDC Housing Connector RoHS: Compliant |
18000 In Stock 252000 Factory Stock |
|
$0.1229 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170891-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170891-1
TE Connectivity
WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |