Part Details for 170889-4 by TE Connectivity
Overview of 170889-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 170889-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4064
|
Newark | Terminals Sleeve For 50 Shur-R |Amp Te Connectivity 170889-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3155 |
|
$0.0690 / $0.1330 | Buy Now |
DISTI #
11H8529
|
Newark | Sleeve Dia5 Shur Plug Nat |Amp Te Connectivity 170889-4 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
170889-4-ND
|
DigiKey | CONN RCPT SLEEVE 0.197 1POS CLR Min Qty: 36000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0451 | Buy Now |
DISTI #
170889-4
|
Avnet Americas | Quick Disconnect Terminal F 26mm 7mm - Bulk (Alt: 170889-4) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.0413 | Buy Now |
DISTI #
571-170889-4
|
Mouser Electronics | Terminals SLEEVE FOR 50 SHUR-R RoHS: Compliant | 0 |
|
$0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$0.0368 | Buy Now |
DISTI #
AMP170889-4
|
Heilind Electronics | SLEEVE DIA5 SHUR PLUG NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SLEEVE DIA5 SHUR PLUG NAT For CONN RoHS: Compliant |
14576 In Stock |
|
$0.0440 / $0.0737 | Buy Now |
DISTI #
51751938
|
Verical | SLEEVE DIA5 SHUR PLUG NAT For CONN RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1132 | Americas - 11000 |
|
$0.0631 / $0.1024 | Buy Now |
DISTI #
31645004
|
Verical | SLEEVE DIA5 SHUR PLUG NAT For CONN RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | Americas - 3000 |
|
$0.0490 | Buy Now |
Part Details for 170889-4
170889-4 CAD Models
170889-4 Part Data Attributes
|
170889-4
TE Connectivity
Buy Now
|
Compare Parts:
170889-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |