-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4364
|
Newark | Insulation Sleeve, Receptacle, 1Pos, Accessory Type:Insulation Sleeve, For Use With:Amp Shur-Plug Series Dia 5 Contacts, Product Range:Shur-Plug Series Rohs Compliant: Yes |Amp Te Connectivity 170887-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$0.0740 / $0.1350 | Buy Now |
DISTI #
35AC9843
|
Newark | Sleeve Dia5 Shur Plug Nat |Amp Te Connectivity 170887-1 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$0.0630 | Buy Now |
DISTI #
A112629-ND
|
DigiKey | CONN RCPT SLEEVE 0.197 1POS CLR Min Qty: 1 Lead time: 23 Weeks Container: Bag |
41902 In Stock |
|
$0.0683 / $0.1300 | Buy Now |
DISTI #
170887-1
|
Avnet Americas | Shur-Plug PL 13mm 5.4mm - Bulk (Alt: 170887-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0446 | Buy Now |
DISTI #
69AH4364
|
Avnet Americas | Shur-Plug PL 13mm 5.4mm - Bulk (Alt: 69AH4364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 72 Partner Stock |
|
$0.0740 / $0.0860 | Buy Now |
DISTI #
571-170887-1
|
Mouser Electronics | Terminals SLEEVE FOR 50 SHUR-P RoHS: Compliant | 71196 |
|
$0.0450 / $0.1300 | Buy Now |
DISTI #
70284568
|
RS | Shur plug sleeve,13mm,2.5mm dia, clear | TE Connectivity 170887-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 / $0.1320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Bag | 0Bag |
|
$0.0396 | Buy Now |
DISTI #
AMP170887-1
|
Heilind Electronics | SLEEVE FOR 50 SHUR-P | Americas - 0 in Stock |
|
$0.0495 / $0.0502 | Buy Now |
|
Onlinecomponents.com | SLEEVE DIA5 SHUR PLUG NAT RoHS: Compliant |
28000 In Stock |
|
$0.0425 / $0.0602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170887-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170887-1
TE Connectivity
Board Connector, 1 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | VINYLCHLORIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |