-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13744-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 7.62MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$3.2725 / $4.7100 | Buy Now |
DISTI #
651-1708828
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Thru Hole Invert Hdr RoHS: Compliant | 14 |
|
$3.1900 / $4.8100 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm RoHS: Compliant | 0 |
|
$3.2900 / $4.0300 | Buy Now |
DISTI #
000000000002431710
|
Sager | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Thru Hole Invert Hdr Min Qty: 50 | 0 |
|
$4.1100 / $4.6100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1300 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm RoHS: Compliant | 0 |
|
$3.2900 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1708828
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1708828
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 630 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 9 AWG |