-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1708815-ND
|
DigiKey | TERM BLOCK HDR 12POS 7.62MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0742 | Buy Now |
DISTI #
651-1708815
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 7.62mm pitch Thru Hole Invert Hdr RoHS: Compliant | 0 |
|
$26.0900 / $26.2200 | Order Now |
DISTI #
71775469
|
RS | Pluggable Header 7.62mm 8AWG 630V 41A 12 Position | Phoenix Contact 1708815 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4300 / $32.0400 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 12 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm RoHS: Compliant | 0 |
|
$22.5400 / $32.0200 | Buy Now |
DISTI #
000000000002431709
|
Sager | Pluggable Terminal Blocks 12 Pos 7.62mm pitch Thru Hole Invert Hdr Min Qty: 50 | 0 |
|
$26.1600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 740 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 12 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm RoHS: Compliant | 0 |
|
$22.5400 / $32.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1708815
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1708815
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 41 A | |
Rated Voltage | 630 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |