-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8147
|
Newark | Terminal Block, Tw 50/ 4-Cl Rohs Compliant: Yes |Phoenix Contact 1708748 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2100 | Buy Now |
DISTI #
277-10256-ND
|
DigiKey | TERM BLK PUSH IN CLMP 4POS GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$70.8955 / $87.5300 | Buy Now |
DISTI #
651-1708748
|
Mouser Electronics | Fixed Terminal Blocks TW 50/4-CL PNL FEED THRU 4POS RoHS: Compliant | 5 |
|
$69.8800 / $89.3100 | Buy Now |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: T-LOX knee lever connection - Cable lug connection - number of positions: 4 - load current: 150 A - cross section: 10 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 98 mm - color: gray | 0 |
|
$68.1700 / $87.9100 | Buy Now |
DISTI #
000000000005396799
|
Sager | Fixed Terminal Blocks TW 50/4-CL PNL FEED THRU 4POS Min Qty: 1 | 0 |
|
$84.0500 / $94.1400 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 450 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: T-LOX knee lever connection - Cable lug connection - number of positions: 4 - load current: 150 A - cross section: 10 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 98 mm - color: gray | 0 |
|
$68.1700 / $87.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy