Part Details for 1707924-2 by TE Connectivity
Overview of 1707924-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1707924-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM2941
|
Newark | Base Plate |Amp Te Connectivity 1707924-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$171.5400 / $196.1500 | Buy Now |
DISTI #
2266-1707924-2-ND
|
DigiKey | BASE PLATE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$172.7000 | Buy Now |
DISTI #
AMP1707924-2
|
Heilind Electronics | BASE PLATE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$213.1500 / $228.3700 | Buy Now |
DISTI #
66043208
|
Verical | 1707924-2 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$161.9400 | Buy Now |
DISTI #
1707924-2
|
IBS Electronics | Min Qty: 1 Package Multiple: 1 | 0 |
|
$220.2350 | Buy Now |
DISTI #
AMP1707924-2
|
Interstate Connecting Components | BASE PLATE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$213.1500 / $228.3700 | Buy Now |