Part Details for 1707414 by Phoenix Contact
Overview of 1707414 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1707414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1707414-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4590 | Buy Now |
DISTI #
651-1707414
|
Mouser Electronics | Pluggable Terminal Blocks MSTB 2 5/ 2-ST OG RoHS: Compliant | 0 |
|
$1.4300 / $1.7300 | Order Now |
DISTI #
V99:2348_14265698
|
Arrow Electronics | Conn Terminal Block PL 2 POS 5mm Screw Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1604 | Americas - 50 |
|
$0.5148 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block PL 2 POS Screw 12A RoHS: Compliant | 330 Factory Stock |
|
$1.4200 / $1.8500 | Buy Now |
DISTI #
25888778
|
Verical | Conn Terminal Block PL 2 POS 5mm Screw Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1604 | Americas - 50 |
|
$0.5148 | Buy Now |
DISTI #
000000000005434338
|
Sager | Pluggable Terminal Blocks MSTB 2 5/ 2-ST OG Min Qty: 50 | 0 |
|
$1.7900 / $2.1000 | Buy Now |
|
Master Electronics | Conn Terminal Block PL 2 POS Screw 12A RoHS: Compliant | 330 Factory Stock |
|
$1.4200 / $1.8500 | Buy Now |
Part Details for 1707414
1707414 CAD Models
1707414 Part Data Attributes
|
1707414
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1707414
Phoenix Contact
TERM BLOCK PLUG 2POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |