Part Details for 170727-1 by TE Connectivity
Overview of 170727-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 170727-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-170727-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 250 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2880 / $0.3100 | Buy Now |
DISTI #
170727-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLI RING UL.CSA(12-10) RoHS: Compliant |
5000 Partner Stock |
|
$0.2625 / $0.3380 | Buy Now |
DISTI #
65003005
|
Verical | Ring Tongue Terminal 10-12AWG Copper 28.5mm Tin Box RoHS: Compliant Min Qty: 215 Package Multiple: 1 | Americas - 5000 |
|
$0.2700 / $0.2920 | Buy Now |
|
Master Electronics | SOLI RING UL.CSA(12-10) RoHS: Compliant |
5000 Partner Stock |
|
$0.2625 / $0.3380 | Buy Now |
Part Details for 170727-1
170727-1 CAD Models
170727-1 Part Data Attributes:
|
170727-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170727-1
TE Connectivity
6.6mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.6 mm2 | |
Wire Gauge | 10 AWG |