-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS RING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8486
|
Newark | Solis Ring Rohs Compliant: Yes |Amp Te Connectivity 170725-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5044 |
|
$0.5770 / $0.6820 | Buy Now |
DISTI #
A122556-ND
|
DigiKey | CONN RING CIRC 10-12AWG M5 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4298 In Stock |
|
$0.5149 / $0.9000 | Buy Now |
DISTI #
170725-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 20mm 9.5mm Tin Loose Piece - Bulk (Alt: 170725-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.4723 / $0.5173 | Buy Now |
DISTI #
11H8486
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 20mm 9.5mm Tin Loose Piece - Bulk (Alt: 11H8486) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 5044 Partner Stock |
|
$0.6690 / $0.9050 | Buy Now |
DISTI #
571-170725-2
|
Mouser Electronics | Terminals RING TONG 12-10 M5 RoHS: Compliant | 5009 |
|
$0.5030 / $0.9000 | Buy Now |
DISTI #
VDP:6627_11655636
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper 20mm Tin Box Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 2000 |
|
$0.5554 / $0.8982 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4410 | Buy Now |
DISTI #
AMP170725-2
|
Heilind Electronics | SOLIS RING | Americas - 0 in Stock |
|
$0.5355 / $0.5595 | Buy Now |
|
Onlinecomponents.com | Closed Ring Tongue Terminal - M5 Stud Size - 10 to 12 AWG - 0.039" (0.99mm) Thickness - Non-Insulated - Crimp Termination. RoHS: Compliant |
6644 In Stock 10000 Factory Stock |
|
$0.4882 / $0.7826 | Buy Now |
DISTI #
69895629
|
Verical | Ring Tongue Terminal 10-12AWG Copper 20mm Tin Box Min Qty: 100 Package Multiple: 50 Date Code: 1740 | Americas - 6300 |
|
$0.6441 / $1.0869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170725-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170725-2
TE Connectivity
SOLIS RING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 170725-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170725-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
702145-000 | Ring Terminal, 6mm2 | TE Connectivity | 170725-2 vs 702145-000 |
42890-1 | RING 12-10 5/16 .040TPCU | TE Connectivity | 170725-2 vs 42890-1 |
160163-2 | RING TONGUE WITH IS 3.1-5.3 MM2 TPBR | TE Connectivity | 170725-2 vs 160163-2 |
55782-1 | TERMINAL,SOLISTRAND 12-10 8 | TE Connectivity | 170725-2 vs 55782-1 |
33459-4 | TERMINAL,SOLIS R 12-10 5/16 | TE Connectivity | 170725-2 vs 33459-4 |
323746 | TERMINAL,SOLIS R HT 12-10 5/16 | TE Connectivity | 170725-2 vs 323746 |
160038 | SOLIS 12-10 R 10MM | TE Connectivity | 170725-2 vs 160038 |
280261-2 | OPEN BARREL RINGTON | TE Connectivity | 170725-2 vs 280261-2 |
164581-000 | B-106-1403 | TE Connectivity | 170725-2 vs 164581-000 |
31123 | BODY,RING TONGUE 12-10 5/16 | TE Connectivity | 170725-2 vs 31123 |