-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS RING UL.JIS.CSA(22-18)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8483
|
Newark | Solis Ring Ul.jis.csa(22-18) Rohs Compliant: Yes |Amp Te Connectivity 170720-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 | Buy Now |
DISTI #
41AJ4054
|
Newark | Solis Ring Ul.jis.csa(22-18) |Amp Te Connectivity 170720-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.4680 | Buy Now |
DISTI #
A122554-ND
|
DigiKey | CONN RING CIRC 18-22AWG #5 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
38006 In Stock |
|
$0.1779 / $0.3800 | Buy Now |
DISTI #
170720-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 12.5mm 5.5mm Tin Loose Piece - Bulk (Alt: 170720-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Bulk | 0 |
|
$0.1886 | Buy Now |
DISTI #
571-170720-1
|
Mouser Electronics | Terminals RING 22-18 AWG RoHS: Compliant | 4079 |
|
$0.1770 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Box | 0Box |
|
$0.1675 | Buy Now |
DISTI #
AMP170720-1
|
Heilind Electronics | SOLIS RING UL.JIS.CSA(22-18) | Americas - 0 in Stock |
|
$0.2093 | Buy Now |
|
Onlinecomponents.com | SOLIS RING UL.JIS.CSA(22-18) RoHS: Compliant |
20470 In Stock |
|
$0.1710 / $0.2121 | Buy Now |
DISTI #
73585224
|
Verical | Ring Tongue Terminal 18-22AWG Copper 12.5mm Tin Box RoHS: Compliant Min Qty: 29512 Package Multiple: 29512 | Americas - 29512 |
|
$0.2372 | Buy Now |
DISTI #
80318965
|
Verical | Ring Tongue Terminal 18-22AWG Copper 12.5mm Tin Box RoHS: Compliant Min Qty: 283 Package Multiple: 1 | Americas - 29023 |
|
$0.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170720-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170720-1
TE Connectivity
SOLIS RING UL.JIS.CSA(22-18)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 170720-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170720-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132246-3 | Ring Terminal, 0.9mm2 | TE Connectivity | 170720-1 vs 132246-3 |
131648-3 | Ring Terminal, 0.9mm2 | TE Connectivity | 170720-1 vs 131648-3 |
51873-4 | TERMINAL, BUDG R 18 6 | TE Connectivity | 170720-1 vs 51873-4 |
CC2620-000 | 1mm2 | TE Connectivity | 170720-1 vs CC2620-000 |
130500 | BUDG 22-16 RECT 6 | TE Connectivity | 170720-1 vs 130500 |
321892-1 | STRA,RT,DG,22-16,M3.5-#6,NI,AU | TE Connectivity | 170720-1 vs 321892-1 |
51873-9 | BODY R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 170720-1 vs 51873-9 |
321895-1 | STRA,RT,NI,22-16,#8-M4,AU | TE Connectivity | 170720-1 vs 321895-1 |
1958455-1 | TERMINAL, RT,STRAT, HR, 22-16,#10, NI PL | TE Connectivity | 170720-1 vs 1958455-1 |
40698 | RING TONGUE 22-18 AWG TPBR | TE Connectivity | 170720-1 vs 40698 |