Part Details for 17071 by Goobay
Overview of 17071 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51707-10600000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P Vertical Header, Solder To Board | |
51707-10900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P Vertical Header, Press Fit | |
51707-10300000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P Vertical Header, Solder To Board |
Price & Stock for 17071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GOOBAY-17071
|
TME | Cable tie, L: 200mm, W: 3.5mm, polyamide, black, 100pcs, -35÷85°C Min Qty: 1 | 60 |
|
$1.2700 / $1.8400 | Buy Now |