-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17169-ND
|
DigiKey | TERM BLK 8P SIDE ENT 7.62MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$5.0800 | Buy Now |
DISTI #
651-1707085
|
Mouser Electronics | Fixed Terminal Blocks GMKDSN 1 5/ 8-7 62 RoHS: Compliant | 27 |
|
$5.0700 / $5.0800 | Buy Now |
DISTI #
V79:2366_26219027
|
Arrow Electronics | Conn PC Terminal Block 8 POS 7.62mm Solder ST Thru-Hole 16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 17 |
|
$3.5530 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 8 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$5.1400 / $7.3900 | Buy Now |
DISTI #
59121295
|
Verical | Conn PC Terminal Block 8 POS 7.62mm Solder ST Thru-Hole 16A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1738 | Americas - 17 |
|
$3.5530 | Buy Now |
DISTI #
000000000000050896
|
Sager | Fixed Terminal Blocks GMKDSN 1 5/ 8-7 62 Min Qty: 50 | 0 |
|
$6.3800 / $6.8800 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 8 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$5.1400 / $7.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1707085
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1707085
Phoenix Contact
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |