Part Details for 1707-1 by Kings Electronics
Overview of 1707-1 by Kings Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 1707-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F6041
|
Newark | Rf/Coaxial, Shv Jack, Straight, Solder, Connector Type:Shv Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Kings 1707-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8200 / $48.7200 | Buy Now |
DISTI #
76891164
|
Verical | Conn SHV F Solder Cup ST Panel Mount Gold Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 210 |
|
$46.4602 / $60.9912 | Buy Now |
|
Quest Components | RF SHV CONNECTOR, FEMALE, CABLE MOUNT, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$56.8650 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 291 |
|
RFQ | |
|
CDM Electronics | SVH PANEL RECEPTACLE Min Qty: 25 Package Multiple: 1 | 0 |
|
$36.6300 / $45.7800 | RFQ |
Part Details for 1707-1
1707-1 CAD Models
1707-1 Part Data Attributes:
|
1707-1
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1707-1
Kings Electronics
RF SHV Connector, Female, Cable Mount, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kings Electronics | |
Additional Feature | STANDARD: MIL-PRF-39012 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for 1707-1
This table gives cross-reference parts and alternative options found for 1707-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1707-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1707-1 | RF SHV Connector, Female, Panel Mount, Solder Terminal, Receptacle | Winchester Interconnect | 1707-1 vs 1707-1 |