Part Details for 1706R1C8.25 by Littelfuse Inc
Overview of 1706R1C8.25 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1706R1C8.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2541
|
Newark | Fus 8.25Kv Mv R-Rated 6R/Box |Littelfuse 1706R1C8.25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$930.1600 / $1,073.2800 | Buy Now |
DISTI #
576-1706R1C8.25
|
Mouser Electronics | Specialty Fuses V A Limiting 8.25kV RoHS: Not Compliant | 0 |
|
$1,059.9200 / $1,135.7100 | Order Now |
|
Onlinecomponents.com | Fus 8.25Kv Mv R-Rated 6R RoHS: Compliant | 0 |
|
$1,742.3500 / $1,841.4600 | Buy Now |
DISTI #
1706R1C8.25
|
TTI | Specialty Fuses V A Limiting 8.25kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 170A 8.25KVAC | 0 |
|
$2,435.5283 / $2,484.2388 | RFQ |