Part Details for 1706Y5V684P1NG6 by Presidio Components Inc
Overview of 1706Y5V684P1NG6 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1706Y5V684P1NG6
1706Y5V684P1NG6 CAD Models
1706Y5V684P1NG6 Part Data Attributes
|
1706Y5V684P1NG6
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1706Y5V684P1NG6
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1706 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1706 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1706Y5V684P1NG6
This table gives cross-reference parts and alternative options found for 1706Y5V684P1NG6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1706Y5V684P1NG6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1706Y5V684P1NT95 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V684P1NG6 vs 1706Y5V684P1NT95 |
1706Y5V684P1NT66 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V684P1NG6 vs 1706Y5V684P1NT66 |
1706Y5V684P1NGB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V684P1NG6 vs 1706Y5V684P1NGB |
1706Y5V684P1F6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V684P1NG6 vs 1706Y5V684P1F6 |
1706Y5V684P1NT94 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V684P1NG6 vs 1706Y5V684P1NT94 |
1706Y5V684P1NT6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V684P1NG6 vs 1706Y5V684P1NT6A |
1706Y5V684P1FB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V684P1NG6 vs 1706Y5V684P1FB |
1706Y5V684P1NT92 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V684P1NG6 vs 1706Y5V684P1NT92 |
1706Y5V684P1NG2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V684P1NG6 vs 1706Y5V684P1NG2 |
1706Y5V684P1NT9B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V684P1NG6 vs 1706Y5V684P1NT9B |