1706Y5V474P2P5
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP

Overview of 1706Y5V474P2P5 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1706Y5V474P2P5 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1706Y5V474P2P5 by Presidio Components Inc

1706Y5V474P2P5
Presidio Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1706
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
50 V
Size Code
1706
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 1706Y5V474P2P5
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP
    VS

Alternate Parts for 1706Y5V474P2P5

This table gives cross-reference parts and alternative options found for 1706Y5V474P2P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1706Y5V474P2P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1706Y5V474P2NT9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474P2P5 vs 1706Y5V474P2NT9A
1706Y5V474P2P4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474P2P5 vs 1706Y5V474P2P4
1706Y5V474P2P3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474P2P5 vs 1706Y5V474P2P3
1706Y5V474P2NT91 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474P2P5 vs 1706Y5V474P2NT91
1706Y5V474P2NG3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474P2P5 vs 1706Y5V474P2NG3
1706Y5V474P2NGA Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474P2P5 vs 1706Y5V474P2NGA
1706Y5V474P2NGB Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474P2P5 vs 1706Y5V474P2NGB
1706Y5V474P2NT65 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474P2P5 vs 1706Y5V474P2NT65
1706Y5V474P2FA Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474P2P5 vs 1706Y5V474P2FA
1706Y5V474P2F2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474P2P5 vs 1706Y5V474P2F2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1706Y5V474P2P5 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1706Y5V474P2P5 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of 1706Y5V474P2P5 would you like to use for your alert(s)?
  • Please alert me when 1706Y5V474P2P5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1706Y5V474P2P5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1706Y5V474P2P5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1706Y5V474P2P5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1706Y5V474P2P5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1706Y5V474P2P5 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: