1706Y5V474J2NT93
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP

Overview of 1706Y5V474J2NT93 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1706Y5V474J2NT93 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1706Y5V474J2NT93 by Presidio Components Inc

1706Y5V474J2NT93
Presidio Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1706
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1706
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 1706Y5V474J2NT93
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP
    VS

Alternate Parts for 1706Y5V474J2NT93

This table gives cross-reference parts and alternative options found for 1706Y5V474J2NT93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1706Y5V474J2NT93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1706Y5V474J2NG4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474J2NT93 vs 1706Y5V474J2NG4
1706Y5V474J2PA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474J2NT93 vs 1706Y5V474J2PA
1706Y5V474J2NT61 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474J2NT93 vs 1706Y5V474J2NT61
1706Y5V474J2NT62 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474J2NT93 vs 1706Y5V474J2NT62
1706Y5V474J2NT94 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474J2NT93 vs 1706Y5V474J2NT94
1706Y5V474J2P1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474J2NT93 vs 1706Y5V474J2P1
1706Y5V474J2NT9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474J2NT93 vs 1706Y5V474J2NT9A
1706Y5V474J2F6 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474J2NT93 vs 1706Y5V474J2F6
1706Y5V474J2NG5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474J2NT93 vs 1706Y5V474J2NG5
1706Y5V474J2NT63 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP Presidio Components Inc 1706Y5V474J2NT93 vs 1706Y5V474J2NT63

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1706Y5V474J2NT93 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1706Y5V474J2NT93 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of 1706Y5V474J2NT93 would you like to use for your alert(s)?
  • Please alert me when 1706Y5V474J2NT93 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1706Y5V474J2NT93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1706Y5V474J2NT93 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1706Y5V474J2NT93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1706Y5V474J2NT93.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1706Y5V474J2NT93 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: