Part Details for 1706Y5V474J2F6 by Presidio Components Inc
Overview of 1706Y5V474J2F6 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1706Y5V474J2F6
1706Y5V474J2F6 CAD Models
1706Y5V474J2F6 Part Data Attributes
|
1706Y5V474J2F6
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1706Y5V474J2F6
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1706 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1706 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1706Y5V474J2F6
This table gives cross-reference parts and alternative options found for 1706Y5V474J2F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1706Y5V474J2F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1706Y5V474J2NT6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V474J2F6 vs 1706Y5V474J2NT6B |
1706Y5V474J2NG2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V474J2F6 vs 1706Y5V474J2NG2 |
1706Y5V474J2P6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V474J2F6 vs 1706Y5V474J2P6 |
1706Y5V474J2FA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V474J2F6 vs 1706Y5V474J2FA |
1706Y5V474J2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V474J2F6 vs 1706Y5V474J2NT91 |
1706Y5V474J2NT66 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V474J2F6 vs 1706Y5V474J2NT66 |
1706Y5V474J2NT93 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V474J2F6 vs 1706Y5V474J2NT93 |
1706Y5V474J2NGA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V474J2F6 vs 1706Y5V474J2NGA |
1706Y5V474J2P1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V474J2F6 vs 1706Y5V474J2P1 |
1706Y5V474J2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1706, CHIP | Presidio Components Inc | 1706Y5V474J2F6 vs 1706Y5V474J2NT94 |