Part Details for 170641-1 by TE Connectivity
Overview of 170641-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 170641-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4051
|
Newark | P.g Conn Ul Csa(12-10) |Amp Te Connectivity 170641-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$4.8000 / $6.9700 | Buy Now |
DISTI #
2266-170641-1-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 45 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.5100 / $1.6200 | Buy Now |
DISTI #
170641-1-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 45 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | P.G CONN UL CSA(12-10) RoHS: Compliant |
10500 Partner Stock |
|
$1.3400 / $3.1100 | Buy Now |
DISTI #
56149437
|
Verical | Connector Terminals Splice Terminal 10-12AWG Copper Yellow 29.46mm Tin Loose RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 10000 |
|
$1.4200 / $1.5200 | Buy Now |
DISTI #
TE Connectivity 170641-1
|
PEI Genesis | Wire Terminal, 6.6mm2 | 10000 |
|
Buy Now | |
DISTI #
170641-1
|
Avnet Abacus | Splice Terminal 10-12AWG F 27.7mm Tin Loose Piece (Alt: 170641-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | P.G CONN UL CSA(12-10) RoHS: Compliant |
10500 Partner Stock |
|
$1.3400 / $3.1100 | Buy Now |
Part Details for 170641-1
170641-1 CAD Models
170641-1 Part Data Attributes:
|
170641-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170641-1
TE Connectivity
6.6mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6.6 mm2 | |
Wire Gauge | 10 AWG |