-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 308 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3682
|
Newark | Hard Metric Connector, Plug, 308Pos, Product Range:Har-Bus Hm Series, No. Of Contacts:308Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17063082203 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 / $24.2300 | Buy Now |
DISTI #
1195-5276-ND
|
DigiKey | CONN HEADER 308POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$14.7897 / $20.5700 | Buy Now |
DISTI #
617-17063082203
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL., TYP PCIEINT.,AFS 2,TUBE RoHS: Compliant | 5 |
|
$14.1700 / $19.1700 | Buy Now |
DISTI #
70735524
|
RS | har-bus HM Mel., Typ PCIeint.,AFS 2,Tube | HARTING 17063082203 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3100 / $25.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$14.3000 | Buy Now |
DISTI #
HRT17063082203
|
Heilind Electronics | HM MALE TYPE MONOBLOCK 47, SHI | Americas - 0 in Stock150 On Order |
|
$17.2031 / $22.0200 | Buy Now |
DISTI #
17063082203
|
TME | har-bus HM Mel., Typ PCIeint.,AFS 2,Tube Min Qty: 1 | 0 |
|
$15.8500 / $20.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17063082203
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17063082203
HARTING Technology Group
Board Connector, 308 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PICMG, STANDARD: IEC 61076-4-101, 88 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 308 | |
UL Flammability Code | 94V-0 |