-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 308 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3333
|
Newark | Hard Metric Connector, Plug, 308Pos, Product Range:Har-Bus Hm Series, No. Of Contacts:308Contacts, Pitch Spacing:2Mm, Gender:Plug, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:2Mm, Contact Material:Copper Rohs Compliant: Yes |Harting 17063082201 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $18.4000 | Buy Now |
DISTI #
1195-8218-ND
|
DigiKey | CONN HEADER 308POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2 In Stock |
|
$11.0696 / $16.9700 | Buy Now |
DISTI #
617-17063082201
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL., TYP PCIEINT.,AFS 2,TUBE RoHS: Compliant | 5 |
|
$10.7600 / $15.7600 | Buy Now |
DISTI #
70735522
|
RS | har-bus HM Mel., Typ PCIeint.,AFS 2,Tube | HARTING 17063082201 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1300 / $18.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$10.3900 | Buy Now |
DISTI #
HRT17063082201
|
Heilind Electronics | HM MALE TYPE MONOBLOCK 47, SHI | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 1 |
|
$20.9580 / $22.4550 | Buy Now | |
DISTI #
17063082201
|
TME | har-bus HM Mel., Typ PCIeint.,AFS 2,Tube Min Qty: 1 | 0 |
|
$9.9400 / $13.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17063082201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17063082201
HARTING Technology Group
Board Connector, 308 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PICMG, STANDARD: IEC 61076-4-101, 88 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 308 | |
UL Flammability Code | 94V-0 |