-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 308 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8430
|
Newark | Har-Bus Hm Male Monoblock Special Rohs Compliant: Yes |Harting 17063081203 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9800 / $26.9700 | Buy Now |
DISTI #
17063081203-ND
|
DigiKey | CONN HEADER 308POS 2MM PRESS-FIT Min Qty: 5 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.1020 | Buy Now |
DISTI #
617-17063081203
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL., TYP PCIEINT.,AFS 1,TUBE RoHS: Compliant | 0 |
|
$21.4100 / $23.5200 | Order Now |
DISTI #
70734936
|
RS | har-bus HM Mel., Typ PCIeint.,AFS 1,Tube | HARTING 17063081203 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4300 / $32.3900 | RFQ |
|
Future Electronics | 17063081203 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Tube | 0Tube |
|
$19.3300 / $20.0000 | Buy Now |
DISTI #
HRT17063081203
|
Heilind Electronics | HM MALE TYPE MONOBLOCK 47, SHI | Americas - 0 in Stock |
|
$21.8281 / $27.9400 | Buy Now |
DISTI #
17063081203
|
TTI | Hard Metric Connectors HAR-BUS HM MEL., TYP PCIEINT.,AFS 1,TUBE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$16.9900 / $22.4700 | Buy Now |
DISTI #
17063081203
|
TME | har-bus HM Mel., Typ PCIeint.,AFS 1,Tube Min Qty: 1 | 0 |
|
$19.5500 / $24.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17063081203
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17063081203
HARTING Technology Group
Board Connector, 308 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PICMG, STANDARD: IEC 61076-4-101, 88 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 308 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17063081203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17063081203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHM-M-A47-CAAAAAC-2 | Board Connector, 308 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | ITT Interconnect Solutions | 17063081203 vs CHM-M-A47-CAAAAAC-2 |
CHM-M-A47-CAAAAAC-1 | Board Connector, 308 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | ITT Interconnect Solutions | 17063081203 vs CHM-M-A47-CAAAAAC-1 |