Part Details for 1706303 by Phoenix Contact
Overview of 1706303 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 1706303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1706303-ND
|
DigiKey | TERM BLOCK 6POS 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0510 | Buy Now |
DISTI #
651-1706303
|
Mouser Electronics | Fixed Terminal Blocks MKDS 1,5/ 6-5,08 BD:1-6 RoHS: Compliant | 1 |
|
$3.0500 / $3.6800 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 6 POS 5.08mm Solder Thru-Hole 17.5A Cardboard RoHS: Compliant | 0 |
|
$2.7700 / $3.4000 | Buy Now |
DISTI #
1706303
|
TTI | Fixed Terminal Blocks MKDS 1,5/ 6-5,08 BD:1-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$3.6700 | Buy Now |
DISTI #
000000000003138828
|
Sager | Fixed Terminal Blocks MKDS 1,5/ 6-5,08 BD:1-6 Min Qty: 50 | 0 |
|
$3.4700 / $3.8800 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 6 POS 5.08mm Solder Thru-Hole 17.5A Cardboard RoHS: Compliant | 0 |
|
$2.7700 / $3.4000 | Buy Now |
Part Details for 1706303
1706303 CAD Models
1706303 Part Data Attributes
|
1706303
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706303
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CSA; CUL; DNVGL; EAC; SEV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |