Part Details for 1706258 by Phoenix Contact
Overview of 1706258 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1706258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1706258-ND
|
DigiKey | PLUG COMPONENT NOMINAL CURRENT: Min Qty: 200 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1520 | Buy Now |
DISTI #
651-1706258
|
Mouser Electronics | Pluggable Terminal Blocks FMC 0,5/ 6-ST- 2,54 C1 RoHS: Compliant | 0 |
|
$7.4700 | Order Now |
DISTI #
71712740
|
RS | PCB Plug Push-In 2.54mm 20AWG 160V 6A 6 Position | Phoenix Contact 1706258 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2700 / $10.3900 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of the first position - can be combined with MC(V) 0,5/...-G-2,54...C1 headers RoHS: Compliant | 0 |
|
$6.7100 / $14.0400 | Buy Now |
DISTI #
000000000005577283
|
Sager | Pluggable Terminal Blocks FMC 0,5/ 6-ST- 2,54 C1 Min Qty: 200 | 0 |
|
$8.4900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of the first position - can be combined with MC(V) 0,5/...-G-2,54...C1 headers RoHS: Compliant | 0 |
|
$6.7100 / $14.0400 | Buy Now |
Part Details for 1706258
1706258 CAD Models
1706258 Part Data Attributes
|
1706258
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706258
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |